- Home ›
- All Products›
- 059-0116
2A 440V AC SIZE 1 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2A 440V AC SIZE 1 JOINT SERVICE FUSE
Search Keywords: 0590116
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 059-0116 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is 059-0116 RoHS compliant?
Yes, 059-0116 is RoHS compliant.
What is the lead time for 059-0116?
The standard lead time for 059-0116 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$66.30
10
$49.73
15
$46.41
20 +
$45.48
Click for Quote
Log in
to unlock special pricing