- Home ›
- All Products›
- 059-0115
1A 440V AC SIZE 1 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1A 440V AC SIZE 1 JOINT SERVICE FUSE
Search Keywords: 0590115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$62.88
10
$47.16
15
$44.02
20 +
$43.14
Click for Quote
Log in
to unlock special pricing