- Home ›
- All Products›
- 059-0110
2A 440V SIZE 0 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2A 440V SIZE 0 JOINT SERVICE FUSE
Search Keywords: 0590110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$31.12
5
$29.11
10
$27.77
25
$26.94
50
$25.79
100
$24.73
250 +
$24.07
Click for Quote
Log in
to unlock special pricing