- Home ›
- All Products›
- 059-0109
1A 440V AC SIZE 0 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1A 440V AC SIZE 0 JOINT SERVICE FUSE
Search Keywords: 0590109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$86.16
50
$45.61
75
$32.10
100 +
$31.46
Click for Quote
Log in
to unlock special pricing