- Home ›
- All Products›
- 059-0108
Fuse 0.5A 440V SIZE 0 JOINT SERVICE | Bussmann by Eaton 059-0108
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 0.5A 440V SIZE 0 JOINT SERVICE | Bussmann by Eaton 059-0108
Search Keywords: 0590108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$54.60
50
$33.60
75
$26.60
100 +
$26.07
Click for Quote
Log in
to unlock special pricing