- Home ›
- All Products›
- 012-0141
60A 480V AC SIZE 2 JOINT SERVICE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
60A 480V AC SIZE 2 JOINT SERVICE
Search Keywords: 0120141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:012-0141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 012-0141 RoHS compliant?
Yes, 012-0141 is RoHS compliant.
What is the lead time for 012-0141?
The standard lead time for 012-0141 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7
$329.65
13
$187.94
19
$135.74
25 +
$133.02
Click for Quote
Log in
to unlock special pricing