- Home ›
- All Products›
- 011-9679
20A 440V AC SIZE 1 JOINT SERVICE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 440V AC SIZE 1 JOINT SERVICE
Search Keywords: 0119679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:011-9679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$65.66
10
$49.24
15
$45.96
20 +
$45.04
Click for Quote
Log in
to unlock special pricing