- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 84-5221.2B40
Description
+
Emergency stop switch - Ø 22.3 mm - Ø 32 mm - Mushroom-head - Illuminated - Red - Plastic - according to UL 94 V0 - opaque - Round - 1 NC - Maintained - Flat ribbon cable 300 mm - IP65 - IP66 - IP67 - according to DIN EN 60529 - Twist to unlock - Red
Search Keywords: 8452212B40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-5221.2B40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$61.81
5
$57.77
10
$56.03
25
$53.73
50
$51.99
100
$50.25
250 +
$47.95
Click for Quote
Log in
to unlock special pricing