- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-5551.1133
Description
+
Illuminated pushbutton Ø 19 mm silver contact - Momentary - 240 V - 12 V AC/DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Aluminium - Green - Nature
Search Keywords: 8255511133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-5551.1133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$23.55
5
$22.03
10
$21.02
25
$20.39
50
$19.80
100
$18.71
250 +
$18.21
Click for Quote
Log in
to unlock special pricing