- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 704.945.5
Description
+
Enclosure - 180 mm x 182 mm x 110 mm - Plastic - Grey
Search Keywords: 7049455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.945.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$101.84
5
$94.24
10
$91.51
20
$86.49
50
$84.19
100 +
$83.08
Click for Quote
Log in
to unlock special pricing