- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.918.2
EAO
704.918.2
Switching element - Slow-make switching element - 250 V AC @ 6 A - Silver - 1 NC - Push-in terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Slow-make switching element - 250 V AC @ 6 A - Silver - 1 NC - Push-in terminal
Search Keywords: 7049182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.918.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 704.918.2 RoHS compliant?
Yes, 704.918.2 is RoHS compliant.
What is the lead time for 704.918.2?
The standard lead time for 704.918.2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$19.29
10
$18.40
25
$17.85
50
$17.33
100
$16.38
250
$15.95
500 +
$15.74
Click for Quote
Log in
to unlock special pricing