- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 704.910.3-1
Description
+
Switching element - Slow-make switching element - 500 V AC @ 10 A - Silver - 2 NO - Screw terminal
Search Keywords: 70491031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:704.910.3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$13.42
25
$12.41
50
$11.35
100
$10.92
250
$10.60
500
$10.58
1,000 +
$10.55
Click for Quote
Log in
to unlock special pricing