- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 61-9331.6
EAO
61-9331.6
Lens - 21.5 mm x 15.3 mm - Illuminated - Blue - Flush - Plastic - according to UL 94 HB
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Lens - 21.5 mm x 15.3 mm - Illuminated - Blue - Flush - Plastic - according to UL 94 HB
Search Keywords: 6193316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-9331.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-9331.6 RoHS compliant?
Yes, 61-9331.6 is RoHS compliant.
What is the lead time for 61-9331.6?
The standard lead time for 61-9331.6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$5.90
50
$4.16
100
$3.93
250
$3.85
500
$3.73
1,000
$3.72
2,500
$3.71
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing