- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 61-9230.0
EAO
61-9230.0
Keylock front bezel - 24 mm x 18 mm - Non illuminated - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Keylock front bezel - 24 mm x 18 mm - Non illuminated - Black
Search Keywords: 6192300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:61-9230.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61-9230.0 RoHS compliant?
Yes, 61-9230.0 is RoHS compliant.
What is the lead time for 61-9230.0?
The standard lead time for 61-9230.0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$2.89
100
$1.98
250
$1.86
500
$1.81
1,000
$1.74
2,500
$1.73
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing