- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 45-2736.1910.000
Description
+
Actuator - Ø 22.3 mm - Ø 40 mm - Mushroom-head - Non illuminated - Black - Plastic - opaque - Round - Black - Plastic - Maintained - IP66 - IP67 - IP69K - Twist to unlock
Search Keywords: 4527361910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:45-2736.1910.000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$53.40
5
$47.65
10
$46.22
25
$44.24
50
$42.42
100
$41.29
250 +
$40.75
Click for Quote
Log in
to unlock special pricing