- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 45-2234.11H0.000
Description
+
Actuator - Ø 22.3 mm - Ø 29,5 mm - Flush - Illuminated - Green - Plastic - transparent - Round - Black - Plastic - Maintained - IP66 - IP67 - IP69K - Green
Search Keywords: 45223411H0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:45-2234.11H0.000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$31.24
5
$29.23
10
$27.88
25
$27.04
50
$25.89
100
$24.82
250 +
$24.16
Click for Quote
Log in
to unlock special pricing