- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 19-941
Description
+
PCB plug-in base - 8.9 mm x 8.9 mm x 11.7 mm - PCB terminal - 90° angled
Search Keywords: 19941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:19-941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$13.34
25
$9.33
50
$8.80
100
$8.49
250
$7.59
500
$7.35
1,000
$7.07
2,500 +
$7.05
Click for Quote
Log in
to unlock special pricing