- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 10-2J06.3142
Description
+
Single-LED - T1 ¾ MG - Red - 6 V DC +10%
Search Keywords: 102J063142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:10-2J06.3142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.33
50
$12.73
100
$12.19
250
$11.68
500
$11.37
1,000 +
$11.22
Click for Quote
Log in
to unlock special pricing