- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESX10-TB-124-DC24V-2A-E
ESX10-TB-124-DC24V-2A-E
E-T-A Engineering Technology
Electronic Circuit Protector
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electronic Circuit Protector
Search Keywords: ESX10TB124DC24V2AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESX10-TB-124-DC24V-2A-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Protector2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:2 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 60 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Manufacturer Stock:
20
can ship
Stock lot only:
1
Minimum Order Quantity:
4
Order Increment:
4
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$80.443
4
$73.130
8
$71.100
12
$69.180
28
$65.660
52
$64.040
100
$63.880
252 +
$61.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments