- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESX10-TB-102-DC24V-0.5A-E
E-T-A Engineering Technology
ESX10-TB-102-DC24V-0.5A-E
Circuit Breakers 508, 1P, DM, 24VDC, N/C, ATX, 5A
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circuit Breakers 508, 1P, DM, 24VDC, N/C, ATX, 5A
Search Keywords: ESX10TB102DC24V05AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESX10-TB-102-DC24V-0.5A-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is ESX10-TB-102-DC24V-0.5A-E RoHS compliant?
Yes, ESX10-TB-102-DC24V-0.5A-E is RoHS compliant.
What is the lead time for ESX10-TB-102-DC24V-0.5A-E?
The standard lead time for ESX10-TB-102-DC24V-0.5A-E is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$63.53
5
$59.87
10
$58.96
25
$56.55
50
$56.41
100
$55.83
250 +
$54.82
Click for Quote
Log in
to unlock special pricing