- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ESS30-S003-DC24V-1A/2A
ESS30-S003-DC24V-1A/2A
E-T-A Engineering Technology
Electronic Circuit Breaker - 24VDC - 1A/2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic Circuit Breaker - 24VDC - 1A/2A
Search Keywords: ESS30S003DC24V1A2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:ESS30-S003-DC24V-1A/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$105.05
5
$94.55
8
$82.73
10 +
$81.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments