- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9510-G213-J3F1-B2R2B1-5A
9510-G213-J3F1-B2R2B1-5A
E-T-A Engineering Technology
Simulator Switch, Magnetic Operation
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Simulator Switch, Magnetic Operation
Search Keywords: 9510G213J3F1B2R2B15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:9510-G213-J3F1-B2R2B1-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic2867
-
Voltage Rating:282868VDC
-
Number of Poles:12860
-
Current Rating:5 A
-
Terminal Design:N/A
-
Operating Temperature:-30 to 60 °C
-
Mounting:Thread Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$130.48
5
$117.44
8
$102.76
10 +
$100.70
Click for Quote
Log in
to unlock special pricing