- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 482-G212-K1M1-A1S1-20A
482-G212-K1M1-A1S1-20A
E-T-A Engineering Technology
High Performance Thermal Circuit Breaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Thermal Circuit Breaker
Search Keywords: 482G212K1M1A1S120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:482-G212-K1M1-A1S1-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal2867
-
Voltage Rating:1152868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-55 to 75 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$169.31
5
$164.61
10
$98.76
20
$97.41
50
$94.81
100 +
$93.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments