help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal Magnetic 1Pole 50A 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 1Pole 50A 28VDC
Search Keywords: 452K34LN250A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    452-K34-LN2-50A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    28 VDC
  • Number of Poles:
    1
  • Current Rating:
    50 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -55 to 75 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$325.96
3
$316.90
5
$312.15
10 +
$187.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments