- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4230-T110-K0CU-40A
4230-T110-K0CU-40A
E-T-A Engineering Technology
Thermal-magnetic Circuit Breaker - DIN Mount - 40A - 1 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thermal-magnetic Circuit Breaker - DIN Mount - 40A - 1 Pole - Screw Terminals - UL489/IEC/EN60947-2(TÜV)
Search Keywords: 4230T110K0CU40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:4230-T110-K0CU-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:2402868VAC,802868VDC
-
Number of Poles:12860
-
Current Rating:40 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 75 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$19.18
10
$18.29
25
$17.75
50
$17.23
100
$16.29
250
$15.85
500 +
$15.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments