- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 413-K14-LN2-90A
413-K14-LN2-90A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 90A 115VAC/28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 90A 115VAC/28VDC
Search Keywords: 413K14LN290A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:413-K14-LN2-90A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal2867
-
Voltage Rating:1152868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:90 A
-
Terminal Design:Screw2865
-
Operating Temperature:-55 to 75 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
7
can ship
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$84.30
5
$69.12
10
$63.11
20
$62.80
50
$52.22
100 +
$48.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT