- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 413-K14-LN2-80A
E-T-A Engineering Technology
413-K14-LN2-80A
Circuit Breaker Thermal 1Pole 80A 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 80A 28VDC
Search Keywords: 413K14LN280A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:413-K14-LN2-80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal2867
-
Voltage Rating:282868VDC
-
Number of Poles:12860
-
Current Rating:80 A
-
Terminal Design:Screw2865
-
Operating Temperature:-55 to 75 °C
-
Mounting:Panel Mount2859
Product Guides
+
Frequently Asked Questions
Is 413-K14-LN2-80A RoHS compliant?
Yes, 413-K14-LN2-80A is RoHS compliant.
What is the lead time for 413-K14-LN2-80A?
The standard lead time for 413-K14-LN2-80A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$84.73
5
$69.58
10
$63.70
20
$63.39
50
$52.45
100 +
$48.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT