- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3500-K20-3A
3500-K20-3A
E-T-A Engineering Technology
Circuit Breaker Thermal-Magnetic 2-Button Screw Terminal 250VAC/80VDCV 1P 3A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal-Magnetic 2-Button Screw Terminal 250VAC/80VDCV 1P 3A
Search Keywords: 3500K203A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:3500-K20-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$45.10
5
$42.50
10
$41.86
30
$38.30
50
$32.43
100
$31.10
250 +
$30.91
Click for Quote
Log in
to unlock special pricing