- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3400-P10-H-SI-3A
3400-P10-H-SI-3A
E-T-A Engineering Technology
Circuit Breaker Thermal Magnetic 1Pole 3A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 3A 250V
Search Keywords: 3400P10HSI3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:3400-P10-H-SI-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Snap Fit To Panel2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$74.83
5
$66.77
10
$64.78
30
$56.71
50
$48.01
100
$45.40
250 +
$44.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments