- Home ›
- All Products›
- 3120-N32A-H7T1-W12AY4-6A
3120-N32A-H7T1-W12AY4-6A
E-T-A Engineering Technology
Circuit Breaker Thermal 6A 240 V AC 50 V DC Rocker Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 6A 240 V AC 50 V DC Rocker Panel Mount
Search Keywords: 3120N32AH7T1W12AY46A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:3120-N32A-H7T1-W12AY4-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$37.57
5
$33.52
10
$33.44
30
$31.58
50
$29.85
100
$22.38
250 +
$21.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments