- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3120-F321-P7T1-W01D-15A
3120-F321-P7T1-W01D-15A
E-T-A Engineering Technology
Circuit Breaker Thermal 2Pole 15A 240VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 2Pole 15A 240VAC
Search Keywords: 3120F321P7T1W01D15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:3120-F321-P7T1-W01D-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Blade
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap Fit To Panel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
3120-N321-P7T1-W01D-15A
VIEW PRODUCT
Circuit Breaker Thermal w/Rocker I/O Legend 2P 15A 3120-N Series