- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2210-T220-K0M1-H231-25A
2210-T220-K0M1-H231-25A
E-T-A Engineering Technology
Thermal-Magnetic Circuit Breaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thermal-Magnetic Circuit Breaker
Search Keywords: 2210T220K0M1H23125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:2210-T220-K0M1-H231-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic2867
-
Voltage Rating:2502868VAC,652868VDC
-
Number of Poles:22860
-
Current Rating:25 A
-
Terminal Design:Screw2865
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$71.64
5
$63.92
10
$62.01
25
$56.92
50
$56.78
100
$55.40
250 +
$53.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments