- Home ›
- All Products›
- 201-1.5A
201-1.5A
E-T-A Engineering Technology
Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 1.5A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 1.5A
Search Keywords: 20115A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:201-1.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$32.29
5
$30.21
10
$28.82
25
$27.96
50
$26.76
100
$25.66
250 +
$24.97
Click for Quote
Log in
to unlock special pricing