- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 201-15A
E-T-A Engineering Technology
201-15A
Circuit Breaker Thermal 2Pole 15A 240VAC 65VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 201-15A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal |
| Voltage Rating: | 240,65 VAC|VDC |
| Number of Poles: | 2 |
| Current Rating: | 15 A |
| Operating Temperature: | -30 to 60 °C |
| Mounting: | DIN Rail |