- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1658-G21-00-P10-055800-15A
1658-G21-00-P10-055800-15A
E-T-A Engineering Technology
Cir Brkr Thrm 15A 240VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cir Brkr Thrm 15A 240VAC 28VDC
Search Keywords: 1658G2100P1005580015A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1658-G21-00-P10-055800-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
63
$4.86
125
$3.67
188
$3.42
250 +
$3.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments