- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1610-H2-8A
1610-H2-8A
E-T-A Engineering Technology
Circuit Breaker - Thermal - 8A 32VDC - Push to Reset Actuator - Holder Mounting - UL1500.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 8A 32VDC - Push to Reset Actuator - Holder Mounting - UL1500.
Search Keywords: 1610H28A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1610-H2-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
Manufacturer Stock:
338
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.745
25
$7.520
100
$6.163
250
$5.532
500
$5.095
1,000
$4.690
2,500
$4.666
5,000 +
$4.643
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments