- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1180-01-7A
1180-01-7A
E-T-A Engineering Technology
Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 7A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 7A
Search Keywords: 1180017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1180-01-7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 7/16/26
Minimum Order Quantity:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$16.92
10
$16.14
25
$15.66
50
$15.20
100
$14.37
250
$13.99
500 +
$13.80
Click for Quote
Log in
to unlock special pricing