- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 106-M2-P10-5A
106-M2-P10-5A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 5A 240VAC/48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 5A 240VAC/48VDC
Search Keywords: 106M2P105A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:106-M2-P10-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal2867
-
Voltage Rating:2402868VAC,482868VDC
-
Number of Poles:12860
-
Current Rating:5 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
114
can ship 5/13/26
300
can ship 5/28/26
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$11.92
50
$9.79
100
$9.02
250
$8.10
500
$7.45
1,000 +
$7.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT