- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UEERBQ
Description
+
Switch Push Button N.O./N.C. DPDT Square Plunger 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Search Keywords: WBL2UEERBQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UEERBQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Square Plunger
-
Terminal Type:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$5.04
500
$3.10
750
$2.46
1,000 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments