- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UEEGYQ
Description
+
A push button switch featuring integrated bi-color green and yellow LEDs for status indication.
Search Keywords: WBL2UEEGYQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UEEGYQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Square Plunger
-
Terminal Type:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
Minimum Order Quantity:
84
Order Increment:
84
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
84
$1.90
168
$1.86
252
$1.85
504
$1.82
1,008
$1.78
2,520
$1.55
5,040
$1.38
7,560 +
$1.37
Click for Quote
Log in
to unlock special pricing