- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- WB24ED1100
Description
+
Switch Rocker OFF (ON) DPST Quick Connect Curved Rocker 20A 250VAC 1118.55VA
Search Keywords: WB24ED1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WB24ED1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:1118.55@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$15.47
500
$8.19
750
$5.76
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing