- Home ›
- All Products›
- ULP12OAP1RRFCL1BLUBLU
ULP12OAP1RRFCL1BLUBLU
E-Switch
Switch Pushbutton SPDT 0.4VA 28V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton SPDT 0.4VA 28V
Search Keywords: ULP12OAP1RRFCL1BLUBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP12OAP1RRFCL1BLUBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$13.90
500
$7.36
750
$5.18
1,000 +
$5.07
Click for Quote
Log in
to unlock special pricing