- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULP12OAM1RPMCL1REDGRN
Description
+
Switch Push Button ON (ON) SPDT Flush Square Button 28VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug
Search Keywords: ULP12OAM1RPMCL1REDGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP12OAM1RPMCL1REDGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Flush Square Button
-
Illumination:Red/Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.5mm x 19.5mm x 13.46mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
661
can ship 7/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$21.19
50
$13.98
100
$13.54
270
$12.99
540
$8.63
810
$8.59
1,080 +
$7.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments