- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULP12OAM1QPMCL1GRNNIL
Description
+
Pushbutton Switch - SPDT - Standard - 200mA - 250VAC - 25VDC - Flush Square Button Actuator - Illuminated With Green LED - Clear (White Filter/Diffuser) Actuator Cap - Tactile Feedback - Solder Lug - Panel Mount - Snap-In.
Search Keywords: ULP12OAM1QPMCL1GRNNIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP12OAM1QPMCL1GRNNIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.5A@100VAC 25 VDC
-
Actuator Style:Flush Square Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.5 x 19.5 x 16.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
270
$14.38
540
$7.61
810
$5.36
1,080 +
$5.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments