help desk software
Image is representational - see mfr. specs

ULP12EEP1RSSCL1RGB

E-Switch

Pushbutton Switch - N.O./N.C. - SPDT - 0.4VA - 28VAC/VDC - Square Button Actuator - Illuminated With Red/Blue/Green LED - Latc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - N.O./N.C. - SPDT - 0.4VA - 28VAC/VDC - Square Button Actuator - Illuminated With Red/Blue/Green LED - Latching PC Pins - Thru-Hole.
Search Keywords: ULP12EEP1RSSCL1RGB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ULP12EEP1RSSCL1RGB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.4A@28VAC 28 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    Red/Blue/Green,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    15.4mm x 15.4mm x 19.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks can ship 7/23/26
Backorder
Price (USD)
Qty
Unit Price
250
$21.06
500
$11.12
750
$7.64
1,000 +
$7.49
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments