- Home ›
- All Products›
- TS0101F020PR
TS0101F020PR
E-Switch
Switch Snap Action SPDT 0.3A 6V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 0.3A 6V
Search Keywords: TS0101F020PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TS0101F020PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$1.370
5,000
$0.725
7,500
$0.510
10,000 +
$0.500
Click for Quote
Log in
to unlock special pricing