help desk software
Image is representational - see mfr. specs

TLE1105BF160Q

E-Switch

Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 9.50mm Actuator Height off PCB - Non-Illuminated ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 9.50mm Actuator Height off PCB - Non-Illuminated - 160gf Operating Force - Grounding Pin - PC Pin - Through Hole.
Search Keywords: TLE1105BF160Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TLE1105BF160Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dimension:
    7.25mm x 7.9mm x 9.5 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks can ship 3/9/26
Backorder
Price (USD)
Qty
Unit Price
1,875
$0.2480
3,750
$0.1860
5,625
$0.1736
7,500 +
$0.1701
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments