- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6120DF500QG
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 10.00mm Actuator Height off PCB - Non-Illuminated - 500gf Operating Force - Process Sealed - Gull Wing - Surface Mount.
Search Keywords: TL6120DF500QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6120DF500QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
350 -
Dimension:7.4 x 10 x 10 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Extended Round Button
-
Operating Force:4.9 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,502
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1313
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.9064
1,000
$0.9041
1,313
$0.9019
2,625
$0.5552
3,938
$0.4395
5,250 +
$0.4307
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments