- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3780AF160QG
Description
+
Switch Tactile N.O. Spst Dome Gull Wing
Search Keywords: TL3780AF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3780AF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8500 -
Dimension:3.5mm x 2mm x 0.614052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Dome14026
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1507
5,000
$0.1486
8,500
$0.1465
17,000
$0.1425
25,500
$0.1368
51,000
$0.1365
102,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments