- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3301AF160RG
Description
+
Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 160gf - SMD Gullwing - Gold Plated Contacts - -40°C to 85°C
Search Keywords: TL3301AF160RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3301AF160RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:6mm x 10mm x 514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$1.627
6,000
$0.859
9,000
$0.591
12,000 +
$0.579
Click for Quote
Log in
to unlock special pricing